ATSAMD20E18A-AU
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 2 шт. —
780 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Электроэлемент
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 256KB Flash - 32-lead TQFP - -40° to 85°C
Технические параметры
ADC Channels | 10 |
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 4 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 48 |
Maximum CPU Frequency - (MHz) | 48 |
Maximum Operating Supply Voltage - (V) | 3.63 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.62 |
No. of Timers | 6 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 26 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 32 |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 0 |
USART | 4 |
USB | 0 |
Watchdog | 1 |
ADC Resolution (bit) | 12 |
Analog Comparators | 2 |
DAC Channels | 1 |
DAC Resolution (bit) | 10 |
Device Core | ARM Cortex M0+ |
ECCN (US) | 3A991.a.2 |
EU RoHS | Compliant |
Family Name | SAM D20E |
Instruction Set Architecture | RISC |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 48 |
Maximum CPU Frequency (MHz) | 48 |
Maximum Operating Supply Voltage (V) | 3.63 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 32 |
PPAP | No |
Real Time Clock | Yes |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |