PIC32MX470F512L-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 300 руб.
от 2 шт. —
4 080 руб.
от 3 шт. —
3 940 руб.
Добавить в корзину 1 шт.
на сумму 4 300 руб.
Описание
Электроэлемент
PIC PIC32MX microcontroller - MCU 32 bit - 2.3 V to 3.6 V - Pins: 100 - Package type: TQFP 100 – Speed 100 MHz – Flash 512 KB – SRAM 128 Kbytes - I/O: 81 – A/D: 10 bit with 28 channels – 05 Timers – 05 x UART – 02 x SPI – 02 x I2C – 360 mg – SMD/SMT - ICS
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | MIPS32 M4K |
Data Bus Width | 32 bit |
Data RAM Size | 128 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 119 |
Interface Type | I2C, SPI, UART |
Manufacturer | Microchip |
Maximum Clock Frequency | 100 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 28 |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Processor Series | PIC32MX |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RoHS | Details |
ADCs | 28x10 bit |
Device Core | PIC |
Family Name | PIC32MX |
Instruction Set Architecture | MIPS32 |
Maximum Frequency | 100MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 2 |
Number of PCI Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of UART Channels | 5 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 100 |
Pulse Width Modulation | 5 |
RAM Size | 128 kB |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 x OTG, 2 x DMA |
Width | 14mm |
Вес, г | 5.462 |
Техническая документация
Datasheet
pdf, 5213 КБ
Datasheet
pdf, 1680 КБ
Datasheet PIC32MX470F512H-I/PT
pdf, 4213 КБ
Datasheet PIC32MX470F512H-I/PT
pdf, 12067 КБ