74HC1G32GW

98 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.47 руб.
от 10 шт.36 руб.
от 100 шт.25.83 руб.
Добавить в корзину 2 шт. на сумму 196 руб.
Посмотреть аналоги11
Номенклатурный номер: 8002973423
Бренд: NXP Semiconductor

Описание

Электроэлемент
IC, 74HC SINGLE GATE, SMD, 74HC1G32; Logic Family / Base Number:74HC1G32; Logic Type:OR; Output Current:2.6mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOT-353; No. of Pins:5Pins; L

Технические параметры

Brand Nexperia
Factory Pack Quantity 3000
Function OR
Height 1 mm
High Level Output Current -2.6 mA
Length 2.25 mm
Logic Family HC
Logic Function OR
Logic Type 2-Input OR
Low Level Output Current 2.6 mA
Manufacturer Nexperia
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Gates 1 Gate
Number of Input Lines 2 Input
Number of Output Lines 1 Output
Operating Supply Voltage 5 V
Package / Case SOT-353
Packaging Reel
Part # Aliases 74HC1G32GW-G
Product Single-Function Gate
Product Category Logic Gates
Propagation Delay Time 8 ns
RoHS Details
Supply Voltage - Max 6 V
Supply Voltage - Min 2 V
Unit Weight 0.000212 oz
Width 1.35 mm

Техническая документация

Datasheet
pdf, 570 КБ