AD5683RBRMZ

AD5683RBRMZ
Изображения служат только для ознакомления,
см. техническую документацию
3 610 руб.
от 2 шт.3 450 руб.
Добавить в корзину 1 шт. на сумму 3 610 руб.
Номенклатурный номер: 8002973628
Бренд: Analog Devices

Описание

Электроэлемент
Digital to Analog Converters - DAC 16-bit SPI nanoDAC+ with on-chip 1.25V/2

Технические параметры

Brand Analog Devices
DNL - Differential Nonlinearity +/-1 LSB
Factory Pack Quantity 50
Gain Error 0.075%FS
Interface Type Serial, 3-Wire, SPI
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1 Channel
Number of Converters 1 Converter
Output Type Voltage Buffered
Package / Case MSOP-10
Packaging Tube
Product Digital to Analog Converters
Product Category Digital to Analog Converters-DAC
Resolution 16 bit
RoHS Details
Series AD5683R
Settling Time 7 us
Supply Voltage - Max 5.5 V
Supply Voltage - Min 1.8 V
Analog Supply Voltage: 2.7 V to 5.5 V
Brand: Analog Devices
Digital Supply Voltage: 1.62 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: 0.075%FS
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage Buffered
Package / Case: MSOP-10
Packaging: Tube
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Resolution: 16 bit
Series: AD5683R
Settling Time: 5 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V

Техническая документация

Datasheet
pdf, 875 КБ
Datasheet
pdf, 940 КБ