PIC24FJ256GA410-I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 240 руб.
от 2 шт. —
3 020 руб.
от 4 шт. —
2 890 руб.
Добавить в корзину 1 шт.
на сумму 3 240 руб.
Описание
Электроэлемент
MCU, 16BIT, PIC24, 32MHZ, TQFP-100; Product Range:PIC24 Family PIC24FJ GA Series Microcontrollers; Architecture:PIC24; No. of Bits:16bit; CPU Speed:32MHz; Program Memory Size:256KB; RAM Memory Size:16KB; No. of Pins:100P
Технические параметры
ADC Channels | 24 |
ADC Resolution - (bit) | 12 |
CAN | 0 |
Core Architecture | PIC |
DAC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 16 |
Ethernet | 0 |
I2C | 3 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 32 |
Maximum CPU Frequency - (MHz) | 32 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Minimum Operating Supply Voltage - (V) | 2 |
No. of Timers | 5 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 85 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 100 |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 6 |
RAM Size | 16KB |
SPI | 4 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 6 |
USB | 0 |
Watchdog | 1 |
ADCs | 24x12 bit |
Data Bus Width | 16bit |
Device Core | PIC |
Family Name | PIC24FJ |
Maximum Frequency | 32MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of I2C Channels | 3 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 4 |
Number of UART Channels | 6 |
Package Type | TQFP |
Pulse Width Modulation | 1(6x16 bit) |
Typical Operating Supply Voltage | 3.6(Maximum)V |
Width | 12mm |
Техническая документация
Datasheet
pdf, 4122 КБ