AD5337BRMZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 590 руб.
Добавить в корзину 1 шт.
на сумму 3 590 руб.
Описание
Электроэлемент
AD5337 - 2.5V to 5.5V, 250uA, 2-WIRE Interface, Dual-Voltage Output, 8-Bit DAC
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I?C |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 8 |
Number of Converters | 2 |
Number of Outputs and Type | 2 Voltage |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
PCN Assembly/Origin | Assembly Site Addition 05/Jan/2015 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 6µs |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage Supply Source | Single Supply |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Converter Type | General Purpose |
Architecture | Resistor-String |
Resolution | 8bit |
Conversion Rate | 14.8ksps |
Number of DAC Channels | 2 |
Number of Outputs per Chip | 2 |
Maximum Settling Time (us) | 8 |
Digital Interface Type | Serial (2-Wire) |
Output Type | Voltage |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 2.5 |
Typical Single Supply Voltage (V) | 3.3|5 |
Maximum Single Supply Voltage (V) | 5.5 |
Power Supply Type | Single |
Maximum Power Dissipation (mW) | 1.9 |
Integral Nonlinearity Error | ±0.5LSB |
Full Scale Error | ±1%FSR |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Supplier Temperature Grade | Industrial |
Standard Package Name | MSOP |
Pin Count | 8 |
Supplier Package | MSOP |
Mounting | Surface Mount |
Package Height | 0.85 |
Package Length | 3 |
Package Width | 3 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Analog Supply Voltage: | 2.5 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.02 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-0.15 LSB |
Interface Type: | 2-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Number of Converters: | 2 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 1.9 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 14.8 kS/s |
Series: | AD5337 |
Settling Time: | 6 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.5 V |