AD7414ARTZ-0
1 030 руб.
от 2 шт. —
920 руб.
от 5 шт. —
834 руб.
Добавить в корзину 1 шт.
на сумму 1 030 руб.
Описание
Электроэлемент
Max:125°C; Sensor Case Style:Sot-23; No. Of Pins:6Pins; Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7414ARTZ-0REEL7
Технические параметры
Accuracy - Highest (Lowest) | ±1.87°C(±3°C) |
Category | Sensors, Transducers |
Family | Temperature Sensors, Transducers |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Sleep Mode |
Online Catalog | Temperature Monitoring System |
Operating Temperature | -40°C ~ 125°C |
Other Names | AD7414ARTZ0500RDKR |
Output Type | I?C/SMBus |
Package / Case | SOT-23-6 |
Packaging | Digi-Reel® |
Resolution | 9 b |
Sensing Temperature - Local | -40°C ~ 125°C |
Sensor Type | Digital, Local |
Standard Package | 1 |
Supplier Device Package | SOT-23-6 |
Test Condition | 40°C(-40°C ~ 85°C) |
Voltage - Supply | 2.7 V ~ 5.5 V |
Техническая документация
Datasheet AD7414ARMZ-0
pdf, 244 КБ