AD7999YRJZ-1
1 670 руб.
от 2 шт. —
1 550 руб.
от 5 шт. —
1 450 руб.
от 10 шт. —
1 390 руб.
Добавить в корзину 1 шт.
на сумму 1 670 руб.
Описание
Электроэлемент
ADC, Successive Approximation, 8-Bit, 4 Channel, Serial Access, PDSO8
Технические параметры
Architecture | SAR |
Brand | Analog Devices |
DNL - Differential Nonlinearity | +/-0.1 LSB |
Factory Pack Quantity | 500 |
Gain Error | +/-0.175 LSB |
Height | 1.15 mm |
INL - Integral Nonlinearity | +/-0.1 LSB |
Input Type | Single-Ended |
Input Voltage | 5.5 V |
Interface Type | Serial, 2-Wire, I2C |
Length | 2.9 mm |
Manufacturer | Analog Devices Inc. |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Inputs | 4 Input |
Number of Channels | 4 Channel |
Number of Converters | 1 Converter |
Operating Supply Voltage | 2.7 V to 5.5 V |
Package / Case | SOT-23-8 |
Packaging | Reel |
Pd - Power Dissipation | 4.7 mW |
Product | Analog to Digital Converters |
Product Category | Analog to Digital Converters-ADC |
Reference Type | External |
Resolution | 8 bit |
RoHS | Details |
Sample and Hold | Yes |
Sampling Rate | 1 MS/s |
Series | AD7999 |
Type | S/H ADC |
Width | 1.6 mm |
Техническая документация
Datasheet
pdf, 626 КБ