PIC16LF876A-I/SP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 700 руб.
от 2 шт. —
3 480 руб.
от 4 шт. —
3 340 руб.
Добавить в корзину 1 шт.
на сумму 3 700 руб.
Описание
Электроэлемент
MCU, 8BIT, PIC16, 20MHZ, NDIP-28; Product Range:PIC16 Family PIC16F8XX Series Microcontrollers; CPU Speed:20MHz; Program Memory Size:14KB; RAM Memory Size:368Byte; No. of Pins:28Pins; MCU Case Style:NDIP; No. of I/O's:22
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | PIC16 |
Data Bus Width | 8 bit |
Data RAM Size | 368 B |
Data RAM Type | RAM |
Data ROM Size | 256 B |
Data ROM Type | Flash |
Factory Pack Quantity | 15 |
Height | 3.3 mm |
Interface Type | I2C, SPI, USART |
Length | 34.67 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 20 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | Through Hole |
Number of ADC Channels | 5 |
Number of I/Os | 22 I/O |
Number of Timers/Counters | 1 Timer |
Operating Supply Voltage | 2 V to 5.5 V |
Package / Case | SPDIP-28 |
Packaging | Bulk |
Processor Series | PIC16 |
Product | MCU |
Product Category | 8-bit Microcontrollers-MCU |
Program Memory Size | 14 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC16F87xA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2 V |
Tradename | PIC |
Width | 7.24 mm |
ADCs | 5x10 bit |
Device Core | PIC |
Family Name | PIC16F |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of Ethernet Channels | 0 |
Mounting Type | Through Hole |
Number of ADC Units | 1 |
Number of CAN Channels | 0 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 1 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 2 |
Number of SPI Channels | 1 |
Number of UART Channels | 0 |
Number of USART Channels | 1 |
Package Type | SPDIP |
Pin Count | 28 |
Pulse Width Modulation | 2(10 bit)(CCP) |
RAM Size | 368 B |
Typical Operating Supply Voltage | 2 → 5.5 V |
USB Channels | 0 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
Data Bus Width: | 8 bit |
Data RAM Size: | 368 B |
Data RAM Type: | RAM |
Data ROM Size: | 256 B |
Data ROM Type: | Flash |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Interface Type: | I2C, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 20 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 22 I/O |
Number of Timers/Counters: | 1 Timer |
Package / Case: | SPDIP-28 |
Packaging: | Tube |
Processor Series: | PIC16 |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCU |
Program Memory Size: | 14 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F87x |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Tradename: | PIC |
Вес, г | 4.818 |
Техническая документация
Datasheet
pdf, 2562 КБ
Datasheet
pdf, 2154 КБ
Datasheet
pdf, 1680 КБ
IAR EW pic-ev-221c
zip, 36995 КБ
mikroc_503_eval_setup
zip, 9078 КБ