ADA4091-4ARUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 950 руб.
от 2 шт. —
3 760 руб.
от 5 шт. —
3 610 руб.
от 10 шт. —
3 431.70 руб.
Добавить в корзину 1 шт.
на сумму 3 950 руб.
Описание
Электроэлемент
Op Amp Quad Micropower Amplifier R-R I/O В±15V/30V 14-Pin TSSOP Tube
Технические параметры
Common Mode Rejection Ratio | 95(dB) |
Dual Supply Voltage (Max) | ±15(V) |
Dual Supply Voltage (Min) | ±1.5(V) |
Dual Supply Voltage (Typ) | ±3/±5/±9/±12(V) |
Input Bias Current | 60(nA) |
Input Offset Voltage | 0.25(mV) |
Maximum Input Offset Current | 0.003(MIN)@±5V |
Mounting | Surface Mount |
Number of Elements | 4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 14 |
Power Supply Rejection Ratio | 108(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Settling Time | 22(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 30(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 5/9/12/15/18/24/28(V) |
Slew Rate | 0.46@±5V(V/us) |
Supply Current | 0.45@±5V(mA) |
Technology | Bipolar |
Unity Gain Bandwidth Product | 1.22 |
Voltage Gain in dB | 117(dB) |
Amplifier Type | General Purpose |
Base Product Number | ADA4091 -> |
Current - Input Bias | 50nA |
Current - Output / Channel | 20mA |
Current - Supply | 200ВµA (x4 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1.27MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 14-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 14-TSSOP |
Voltage - Input Offset | 35ВµV |
Voltage - Supply, Single/Dual (В±) | 3V ~ 30V, В±1.5V ~ 15V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 2.5(Typ) |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Amplifier |
Maximum Dual Supply Voltage (V) | ±15 |
Maximum Input Bias Current (uA) | 0.35±5V-40C to 125C |
Maximum Input Offset Current (uA) | 0.003(Min)±5V |
Maximum Input Offset Voltage (mV) | 0.25±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.45±5V |
Maximum Single Supply Voltage (V) | 30 |
Minimum CMRR (dB) | 95 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±1.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 108 |
Minimum Single Supply Voltage (V) | 3 |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Dual|Single |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Industrial |
Type | Micropower Amplifier |
Typical Dual Supply Voltage (V) | ±5|±3|±12|±9 |
Typical Gain Bandwidth Product (MHz) | 1.22 |
Typical High Level Output Voltage (V) | 1.495 |
Typical Input Bias Current (uA) | 0.05±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 24±5V |
Typical Low Level Output Voltage (V) | -1.495 |
Typical Settling Time (ns) | 22000 |
Typical Single Supply Voltage (V) | 28|24|18|15|12|9|5 |
Typical Slew Rate (V/us) | 0.46±5V |
Typical Voltage Gain (dB) | 117 |
Вес, г | 1.656 |