AD5592RBRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 560 руб.
Добавить в корзину 1 шт.
на сумму 4 560 руб.
Описание
Электроэлемент
; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Adc/Dac Case Style:Tssop Rohs Compliant: Yes |Analog Devices AD5592RBRUZ
Технические параметры
Automotive | No |
Digital Interface Type | Serial(4-Wire, SPI) |
Integral Nonlinearity Error | ??2LSB |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of DACs | 8 |
Operating Temperature - (??C) | -40~105 |
Packaging | Tube |
Pin Count | 16 |
Power Supply Type | Single |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Converter Type | ADC|DAC |
Data Rate (Msps) | 0.4 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | 0.3%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 6(Typ) |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Output Voltage Range (V) | 0 to 2.5|0 to 5 |
Part Status | Active |
PCB changed | 16 |
PPAP | No |
Resolution (bit) | 12 |
Signal to Noise Ratio (dB) | 81(Typ) |
Typical Single Supply Voltage (V) | 5|3.3 |