47L16-I/ST
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
630 руб.
от 2 шт. —
510 руб.
от 5 шт. —
436 руб.
от 10 шт. —
403.75 руб.
Добавить в корзину 1 шт.
на сумму 630 руб.
Описание
Электроэлемент
EERAM, 16KBIT, 2K X 8BIT, TSSOP-8, Memory Type:EERAM, Memory Size:16Kbit, NVRAM Memory Configuration:2K x 8bit, IC Interface Type:I2C, Access Time:-, Memory Case Style:TSSOP, No. of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage, RoHS Compliant: Yes
Технические параметры
Access Time (Max) | 400(ns) |
Data Retention | 200 |
Density | 16384(Bit) |
Frequency | 1(MHz) |
Interface Type | Serial(I2C) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Organization | 2Kx8 |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Programmable | Yes |
Rad Hardened | No |
Supply Current | 0.4(mA) |
Write Protection | No |
Clock Frequency | 1000kHz |
Low Power | Yes |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 400ns |
Memory Size | 16kbit |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Bits per Word | 8bit |
Number of Words | 2048k |
Organisation | 2048k x 8 bit |
Timing Type | Synchronous |
Width | 4.5mm |
Техническая документация
Datasheet
pdf, 538 КБ