PMEG45U10EPDZ

PMEG45U10EPDZ
Изображения служат только для ознакомления,
см. техническую документацию
350 руб.
от 2 шт.260 руб.
от 3 шт.218 руб.
Добавить в корзину 1 шт. на сумму 350 руб.
Альтернативные предложения2
Номенклатурный номер: 8002974815
Бренд: NXP Semiconductor

Описание

Электроэлемент
SCHOTTKY RECT, 45V, 10A, SOT-1289; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):10A; Diode Configuration:Single; Diode Case Style:SOT-1289; No. of Pins:3Pins; Forward Voltage VF Max:490mV; Forward Surg

Технические параметры

Brand Nexperia
Factory Pack Quantity 1500
If - Forward Current 10 A
Ifsm - Forward Surge Current 180 A
Ir - Reverse Current 600 uA
Manufacturer Nexperia
Packaging Cut Tape
Pd - Power Dissipation 3.1 W
Product Category Schottky Diodes Rectifiers
RoHS Details
Technology Si
Vf - Forward Voltage 490 mV
Vrrm - Repetitive Reverse Voltage 45 V
Base Product Number PMEG45U10 ->
Capacitance @ Vr, F 1170pF @ 1V, 1MHz
Current - Average Rectified (Io) 10A
Current - Reverse Leakage @ Vr 600ВµA @ 45V
Diode Type Schottky
ECCN EAR99
HTSUS 8541.10.0080
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 150В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-277, 3-PowerDFN
REACH Status REACH Unaffected
Reverse Recovery Time (trr) 34ns
RoHS Status ROHS3 Compliant
Speed Fast Recovery = 200mA (Io)
Supplier Device Package CFP15
Voltage - DC Reverse (Vr) (Max) 45V
Voltage - Forward (Vf) (Max) @ If 490mV @ 10A
Вес, г 0.09

Техническая документация

Datasheet
pdf, 684 КБ