PIC32MX575F512H-80I/PT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 270 руб.
Добавить в корзину 1 шт.
на сумму 5 270 руб.
Описание
Электроэлемент
MCU, 32BIT, PIC32, 80MHZ, TQFP-64; Product Range:PIC32 Family PIC32MX Series Microcontrollers; Architecture:PIC32; No. of Bits:32bit; CPU Speed:80MHz; Program Memory Size:512KB; RAM Memory Size:64KB; No. of Pins:64Pins; MCU Case Style:TQFP; No. of I/O's:53I/O's; Embedded Interface Type:CAN, I2C, SPI, UART, USB; Supply Voltage Min:2.3V; Supply Voltage Max:3.6V; MCU Family:PIC32; MCU Series:PIC32MX; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Controller Family/Series:PIC32; Flash Memory Size:512KB; MPU Core Size:32bit; No. of ADC Inputs:16; No. of PWM Channels:5; No. of Timers:5; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Oscillator Type:External, Internal; Peripherals:ADC, Comparator, DMA, PWM, RTCC, Timer; Program Memory Size:512KB; Supply Voltage Range:2.3V to 3.6V; Termination Type:Surface Mount Device
Технические параметры
ADC Resolution | 10 bit |
Brand | Microchip Technology |
Core | MIPS32 M4K |
Data Bus Width | 32 bit |
Data RAM Size | 64 kB |
Data RAM Type | SRAM |
Factory Pack Quantity | 160 |
Height | 1 mm |
Interface Type | CAN, I2C, SPI, UART, USB |
Length | 10 mm |
Manufacturer | Microchip |
Maximum Clock Frequency | 80 MHz |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of ADC Channels | 16 Channel |
Number of I/Os | 51 I/O |
Number of Timers/Counters | 5x16 bit |
Operating Supply Voltage | 2.3 V to 3.6 V |
Package / Case | TQFP-64 |
Packaging | Bulk |
Processor Series | PIC32 |
Product | MCU |
Product Category | 32-bit Microcontrollers-MCU |
Program Memory Size | 512 kB |
Program Memory Type | Flash |
RoHS | Details |
Series | PIC |
Supply Voltage - Max | 3.6 V |
Supply Voltage - Min | 2.3 V |
Unit Weight | 0.01272 oz |
Watchdog Timers | Watchdog Timer |
Width | 10 mm |
ADCs | 16x10 bit |
Device Core | PIC |
Family Name | PIC32MX |
Instruction Set Architecture | RISC |
Maximum Frequency | 80MHz |
Mounting Type | Surface Mount |
Number of ADC Units | 1 |
Number of CAN Channels | 1 |
Number of Ethernet Channels | 0 |
Number of I2C Channels | 4 |
Number of LIN Channels | 0 |
Number of PCI Channels | 0 |
Number of PWM Units | 5 |
Number of SPI Channels | 3 |
Number of UART Channels | 6 |
Number of USART Channels | 0 |
Package Type | TQFP |
Pin Count | 64 |
Pulse Width Modulation | 5(CCP) |
RAM Size | 64 kB |
Typical Operating Supply Voltage | 2.3 → 3.6 V |
USB Channels | 1 x Device |
ADC Channels | 16 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
Automotive | No |
CAN | 1 |
Core Architecture | PIC |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 4 |
I2S | 0 |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 80 |
Maximum CPU Frequency (MHz) | 80 |
Maximum Expanded Memory Size | 4GB |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 5 |
Number of ADCs | Single |
Parallel Master Port | Yes |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 5 |
Real Time Clock | Yes |
Special Features | CAN Controller |
SPI | 3 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
UART | 6 |
USART | 0 |
USB | 1 |
Watchdog | 1 |
Вес, г | 78.17 |