AD8278ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
860 руб.
от 2 шт. —
730 руб.
от 5 шт. —
657 руб.
Добавить в корзину 1 шт.
на сумму 860 руб.
Описание
Электроэлемент
AD8278 - Instrumentation Amplifier, 500uV Offset-Max, 0.55MHz Band Width, PDSO8
Технические параметры
Brand | Analog Devices |
CMRR - Common Mode Rejection Ratio | 80 dB |
Factory Pack Quantity | 98 |
GBP - Gain Bandwidth Product | 450 kHz |
Input Voltage Range - Max | 1.5 V |
Manufacturer | Analog Devices Inc. |
Maximum Dual Supply Voltage | 18 V |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 200 uA |
Operating Supply Voltage | 2 V to 36 V |
Package / Case | SOIC-8 |
Packaging | Tube |
Pd - Power Dissipation | 0.5 mW |
Product | Differential Amplifiers |
Product Category | Differential Amplifiers |
RoHS | Details |
Series | AD8278 |
Settling Time | 9 us |
SR - Slew Rate | 1.3 V/us |
Unit Weight | 0.019048 oz |
Vos - Input Offset Voltage | 150 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Resistance (MOhm) | 0.12(Typ)±5V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.2±15V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 74 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±2 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Industrial |
Type | Difference Amplifier |
Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15 |
Typical Single Supply Voltage (V) | 3|5|9|12|15|18|24|28 |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 74 dB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 1 MHz |
Input Voltage Range - Max: | 1.5 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | 18 V |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 2 V to 36 V |
Output Current per Channel: | 15 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 0.5 mW |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
Series: | AD8278 |
Settling Time: | 9 us |
SR - Slew Rate: | 1.4 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2 V |
Vos - Input Offset Voltage: | 50 uV |