MAX14808ETK+

MAX14808ETK+
Изображения служат только для ознакомления,
см. техническую документацию
29 100 руб.
от 2 шт.28 230 руб.
от 5 шт.27 400 руб.
от 10 шт.26 615.97 руб.
Добавить в корзину 1 шт. на сумму 29 100 руб.
Номенклатурный номер: 8002975039
Бренд: Analog Devices

Описание

Электроэлемент
HIGH VOLTAGE DIGITAL PULSER, TQFN-68; IC Function:High Voltage Digital Pulser; Supply Voltage Min:1.7V; Supply Voltage Max:5.25V; IC Package Type:TQFN; No. of Pins:68Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Factory Pack Quantity 30
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Off Time - Max 100 ps
On Resistance - Max 11.5 Ohms
On Time - Max 1.2 us
Operating Supply Voltage 3 V, 5 V
Package / Case TQFN-68
Packaging Tube
Part # Aliases MAX14808
Product Transmit/Receive Switches
Product Category Switch ICs-Various
RoHS Details
Series MAX14808
Supply Current - Max 190 uA
Supply Voltage - Max 5.25 V
Supply Voltage - Min 1.7 V
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 30
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Off Time - Max: 100 ps
On Resistance - Max: 11.5 Ohms
On Time - Max: 1.2 us
Operating Supply Voltage: 3 V, 5 V
Package/Case: TQFN-68
Packaging: Tube
Part # Aliases: MAX14808
Product Category: Switch ICs-Various
Product Type: Switch ICs-Various
Product: Transmit/Receive Switches
Subcategory: Switch ICs
Supply Current - Max: 190 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.7 V
Вес, г 8.583

Техническая документация

Datasheet
pdf, 659 КБ
Datasheet MAX14808ETK+
pdf, 721 КБ