24LC64T-E/MNY

24LC64T-E/MNY
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.170 руб.
от 10 шт.144 руб.
от 20 шт.132.30 руб.
Добавить в корзину 2 шт. на сумму 460 руб.
Номенклатурный номер: 8002975082

Описание

Электроэлемент
EEPROM, 64KBIT, I2C, 400KHZ, TDFN-8; Memory Size:64Kbit; EEPROM Memory Configuration:8K x 8bit; Memory Interface Type:Serial I2C (2-Wire); Clock Frequency:400kHz; Memory Case Style:TDFN; No. of Pins:8Pins; Supply Voltage

Технические параметры

Access Time 900 ns
Brand Microchip Technology
Data Retention 200 Year
Factory Pack Quantity 3300
Height 0.73 mm
Interface Type Serial, 2-Wire, I2C
Length 2 mm
Manufacturer Microchip
Maximum Clock Frequency 400 kHz
Maximum Operating Temperature +125 C
Memory Size 64 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Current 3 mA
Operating Supply Voltage 2.5 V to 5.5 V
Organization 8 k x 8
Package / Case TDFN-8
Packaging Reel
Product Category EEPROM
Programming Voltage 2.5 V to 5.5 V
RoHS Details
Supply Current - Max 3 mA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.001764 oz
Width 3 mm
Access Time: 900 ns
Active Read Current - Max: 3 mA
Brand: Microchip Technology
Data Retention: 200 Year
Factory Pack Quantity: 3300
Interface Type: 2-Wire, I2C
Manufacturer: Microchip
Maximum Clock Frequency: 400 kHz
Maximum Operating Temperature: +125 C
Memory Size: 64 kbit
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.5 V to 5.5 V
Organisation: 8 k x 8
Package/Case: TDFN-8
Product Category: EEPROM
Product Type: EEPROM
Programming Voltage: 2.5 V to 5.5 V
Subcategory: Memory & Data Storage
Supply Current - Max: 3 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V

Техническая документация

Datasheet
pdf, 825 КБ
Документация
pdf, 1744 КБ