LT8631EFE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 940 руб.
Добавить в корзину 1 шт.
на сумму 1 940 руб.
Описание
Электроэлемент
Yes Step-down type -40°C~+125°C@(TJ) 1 Step-down Adjustable 0.8V~60V 1A 3V~100V 1MHz TSSOP-20 Преобразователь DC-DC
Технические параметры
Input Voltage | 100(V) |
Input Voltage (Min) | 3(V) |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Output Current | 1(A) |
Output Type | Adjustable |
Output Voltage | 0.8 to 60(V) |
Package Type | TSSOP EP |
Packaging | Rail/Tube |
Pin Count | 16 |
Rad Hardened | No |
Switching Freq | 1075(KHz) |
Switching Regulator | Yes |
Brand: | Analog Devices |
Development Kit: | DC2110A |
Factory Pack Quantity: | 74 |
Input Voltage, Max: | 100 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 100 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 3.6 uA |
Output Current: | 1 A |
Output Voltage: | 808 mV to 60 V |
Package/Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 16 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 1 MHz |
Topology: | Buck |
Type: | Synchronous Micropower Step-Down Regulator |
Техническая документация
Datasheet
pdf, 1316 КБ
Datasheet DC2110A
pdf, 366 КБ