AD5683RBRMZ-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 780 руб.
от 2 шт. —
2 650 руб.
Добавить в корзину 1 шт.
на сумму 2 780 руб.
Описание
Электроэлемент
; Adc/Dac Case Style:Msop; No. Of Pins:10Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices AD5683RBRMZ-3
Технические параметры
Brand | Analog Devices |
Factory Pack Quantity | 50 |
Interface Type | Serial, SPI |
Manufacturer | Analog Devices Inc. |
Number of Channels | 1 Channel |
Number of Converters | 1 Converter |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 16 bit |
RoHS | Details |
Series | AD5683R |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.62 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | 3-Wire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage Buffered |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 16 bit |
Series: | AD5683R |
Settling Time: | 5 us |
Subcategory: | Data Converter ICs |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.075%FSR |
Integral Nonlinearity Error | ±3LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Settling Time (us) | 7 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar |
Output Type | Voltage |
Part Status | Active |
PCB changed | 10 |
Pin Count | 10 |
Power Supply Type | Single |
PPAP | No |
Signal to Noise Ratio | 90dB(Typ) |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |