AD7124-4BCPZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 660 руб.
Добавить в корзину 1 шт.
на сумму 2 660 руб.
Описание
Электроэлемент
Analog Devices AD7124-4BCPZ, 18-bit Serial ADC Differential, Pseudo Differential, Single Ended Input, 32-Pin LFCSP WQ
Технические параметры
Architecture | Delta-Sigma |
Differential Input | Yes |
Digital Supply Support | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | ±0.016%FSR |
Input Polarity | Bipolar |
Input Type | Voltage |
Integral Nonlinearity Error | ±15ppm of FSR(LSB) |
Mounting | Surface Mount |
No Missing Codes | 24 |
Number of Elements | 1 |
Number of Input Channels | 7/4 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | LFCSP EP |
Packaging | Tray |
Pin Count | 32 |
Power Supply Requirement | Single |
Rad Hardened | No |
Rated Input Volt | ±2.5V |
Reference Voltage | INTERNAL/EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | NO |
Sample Rate | 19.2KSPS(KSPS) |
Single Supply Voltage (Max) | 3.6(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Single-Ended Input | NO |
Analog Supply Voltage: | 2.9 V to 3.6 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7124-4SDZ |
Digital Supply Voltage: | 1.65 V to 3.6 V |
Factory Pack Quantity: Factory Pack Quantity: | 490 |
Features: | 3 Power Modes |
Input Type: | Differential/Pseudo-Differential |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 1 Converter |
Output Type: | Digital |
Package / Case: | LFCSP-32 |
Packaging: | Tray |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Reference Voltage: | 2.5 V |
Resolution: | 24 bit |
Series: | AD7124-4 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Type: | Low Noise |
Вес, г | 3.8 |
Техническая документация
Datasheet
pdf, 1699 КБ
Документация
pdf, 1613 КБ