LTC6957IMS-4
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 480 руб.
Добавить в корзину 1 шт.
на сумму 3 480 руб.
Описание
Электроэлемент
Clock Buffer Low Phase Noise, Dual Output Buffer/Driver/Logic Converter with Complementary CMOS Outputs
Технические параметры
Base Part Number | LTC6957-4 |
Differential - Input | Output |
Frequency - Max | 300MHz |
Input | CML, CMOS, LVDS, LVPECL |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Output | CMOS |
Package / Case | 12-TSSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Part Status | Active |
Ratio - Input | Output |
Standard Package | 37 |
Supplier Device Package | 12-MSOP |
Type | Fanout Buffer(Distribution) |
Voltage - Supply | 3.15 V ~ 3.45 V |
Base Product Number | LTC6957 -> |
Differential - Input:Output | Yes/No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
Ratio - Input:Output | 1:2 |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Brand: | Analog Devices |
Factory Pack Quantity: | 37 |
Input Type: | Sine Wave |
Manufacturer: | Analog Devices Inc. |
Maximum Input Frequency: | 300 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 2 Output |
Operating Supply Current: | 18 mA |
Output Type: | CMOS |
Package / Case: | MSOP-12 |
Packaging: | Tube |
Product Category: | Clock Buffer |
Product Type: | Clock Buffers |
Product: | Clock Buffers |
Propagation Delay - Max: | 4.8 ns |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Type: | Low Phase Noise |