DS28E25+

DS28E25+
Изображения служат только для ознакомления,
см. техническую документацию
1 190 руб.
от 2 шт.1 070 руб.
Добавить в корзину 1 шт. на сумму 1 190 руб.
Номенклатурный номер: 8002975435
Бренд: Analog Devices

Описание

Электроэлемент
DEEPCOVER SECURE AUTHENTICATOR, TO-92-2; IC Function:DeepCover Secure Authenticator; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; IC Package Type:TO-92; No. of Pins:2Pins; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Технические параметры

Brand Maxim Integrated
Data Retention 10 Year
Factory Pack Quantity 2000
Interface Type Serial, 1-Wire, SDQ
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Memory Size 4 kbit
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Operating Supply Current 5 uA
Operating Supply Voltage 3.3 V
Organization 4 k x 1
Package / Case TO-92-2
Packaging Tube
Product Category EEPROM
RoHS Details
Series DS28E25
Supply Current - Max 19.5 uA
Supply Voltage - Max 3.63 V
Supply Voltage - Min 2.97 V
Brand: Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: 1-Wire
Manufacturer: Maxim Integrated
Maximum Operating Temperature: +85 C
Memory Size: 4 kbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 5 uA
Operating Supply Voltage: 3.3 V
Package / Case: TO-92-2
Packaging: Tube
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Series: DS28E25
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 19.5 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Техническая документация

Datasheet
pdf, 726 КБ