LTC3122EMSE

LTC3122EMSE
Изображения служат только для ознакомления,
см. техническую документацию
2 210 руб.
от 2 шт.2 040 руб.
Добавить в корзину 1 шт. на сумму 2 210 руб.
Номенклатурный номер: 8002975532
Бренд: Analog Devices

Описание

Электроэлемент
Switching Voltage Regulators 15V, 2.5A Synchronous Step-Up DC/DC Converter with Output Disconnect

Технические параметры

Automotive No
Efficiency - (%) 95
Maximum Input Voltage - (V) 5.5
Maximum Output Current - (A) 2.5
Military No
Minimum Input Voltage - (V) 1.8
Number of Outputs 1
Operating Temperature - (??C) -40~125
Output Type Adjustable
Output Voltage - (V) 2.2 to 15
Packaging Tube
Pin Count 12
Standard Package Name SOP
Supplier Package MSOP EP
Switching Frequency - (kHz) 850 to 1150
Switching Regulator Yes
ECCN (US) EAR99
Efficiency (%) 95
EU RoHS Compliant
Lead Shape Gull-wing
Maximum Input Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Output Current (A) 2.5
Minimum Input Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Output Voltage (V) 2.2 to 15
Part Status Active
PCB changed 12
PPAP No
Supplier Temperature Grade Extended
Switching Frequency (kHz) 850 to 1150
Type Synchronous Step Up
Typical Quiescent Current (uA) 500

Техническая документация

Datasheet
pdf, 500 КБ
Datasheet
pdf, 535 КБ