LTC3633AEUFD

LTC3633AEUFD
Изображения служат только для ознакомления,
см. техническую документацию
2 350 руб.
от 2 шт.2 180 руб.
от 5 шт.2 070 руб.
от 10 шт.1 987.50 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8002975544
Бренд: Analog Devices

Описание

Электроэлемент
Импульсные регуляторы напряжения Dual 3A, 20Vin, 4MHz, Monolithic Synchronous Step-Down Regulator

Технические параметры

Efficiency 95(%)
Input Voltage 20(V)
Input Voltage (Min) 3.6(V)
Line Regulation 0.002%/V(Typ)
Load Regulation 0.05%
Mounting Surface Mount
Number of Outputs 1
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Current 3(A)
Output Type Adjustable
Output Voltage 0.6 to 6(V)
Package Type QFN EP
Packaging Rail/Tube
Pin Count 28
Rad Hardened No
Switching Regulator Yes
Brand: Analog Devices
Development Kit: DC1895A
Factory Pack Quantity: Factory Pack Quantity: 73
Input Voltage, Max: 20 V
Input Voltage, Min: 3.6 V
Input Voltage: 3.6 V to 20 V
Load Regulation: 0.05%
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 500 uA
Output Current: 3 A
Output Voltage: 600 mV to 6 V
Package/Case: QFN-28
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 500 uA
Series: LTC3633A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 4 MHz
Topology: Buck
Type: Monolithic Synchronous Regulator

Техническая документация

Datasheet
pdf, 406 КБ
Datasheet
pdf, 406 КБ