LTC3612HUDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 870 руб.
от 2 шт. —
4 650 руб.
Добавить в корзину 1 шт.
на сумму 4 870 руб.
Описание
Электроэлемент
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 3A Automotive 20-Pin QFN EP Tube
Технические параметры
DC to DC Converter Type | Step Down |
Efficiency | 95(%) |
Input Voltage | 5.5(V) |
Input Voltage (Min) | 2.25(V) |
Line Regulation | 0.2%/V |
Load Regulation | 2.6% |
Mounting | Surface Mount |
Number of Outputs | 1 |
Operating Temp Range | -40C to 150C |
Operating Temperature Classification | Automotive |
Output Current | 3(A) |
Output Type | Adjustable |
Output Voltage | 0.6 to 5.5(V) |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 20 |
Rad Hardened | No |
Switching Regulator | Yes |
Base Product Number | LTC3612 -> |
Current - Output | 3A |
ECCN | EAR99 |
Frequency - Switching | 300kHz ~ 4MHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 150В°C (TJ) |
Output Configuration | Positive |
Package | Tube |
Package / Case | 20-WFQFN Exposed Pad |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 20-QFN (3x4) |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 5.5V |
Voltage - Input (Min) | 2.25V |
Voltage - Output (Max) | 5.5V |
Voltage - Output (Min/Fixed) | 0.6V |
Brand: | Analog Devices |
Development Kit: | DC1310A, DC1574A |
Factory Pack Quantity: | 91 |
Input Voltage, Max: | 5.5 V |
Input Voltage, Min: | 2.25 V |
Input Voltage: | 2.25 V to 5.5 V |
Load Regulation: | 2.6% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 70 uA |
Output Current: | 3 A |
Output Voltage: | 600 mV to 5.5 V |
Package/Case: | QFN-20 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 120 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2.25 V |
Switching Frequency: | 4 MHz |
Topology: | Buck |
Type: | Synchronous Step-Down DC/DC Converter |