LTC6431AIUF-20
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 050 руб.
Добавить в корзину 1 шт.
на сумму 4 050 руб.
Описание
Электроэлемент
Быстродействующие операционные усилители 50ohm, 20dB Gain Block Low Distortion IF Amplifier
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.25 |
Maximum Supply Current - (mA) | 113@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 24 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Noise Figure - (dB) | 3.8@1000MHz |
Typical Output Power Range - (dBm) | 20 to 30 |
Typical Power Gain - (dB) | 20.8@1000MHz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 91 |
Gain: | 20.8 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 2.6 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 46.2 dBm |
Operating Frequency: | 20 MHz to 1.4 GHz |
Operating Supply Current: | 93 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 22 dBm |
Package / Case: | QFN-24 |
Packaging: | Tube |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | LTC6431-20 |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | SiGe |
Test Frequency: | 240 MHz |
Type: | Gain Block Amplifiers |
Вес, г | 0.03 |