LTC6954IUFF-3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 320 руб.
от 2 шт. —
8 960 руб.
Добавить в корзину 1 шт.
на сумму 9 320 руб.
Описание
Электроэлемент
Синхронизаторы и распределители тактового сигнала Low Phase Noise, Triple Output Clock Distribution Divider/Driver with One LVPECL and two LVDS/CMOS outputs
Технические параметры
Configuration | Not Required |
Duty Cycle | 55%(%) |
Fanout | 1 |
Input Frequency | 1400(MHz) |
Input Signal Type | Differential |
Mounting | Surface Mount |
Number of Clock Inputs | 1 |
Number of Outputs | 3 |
Operating Supply Voltage (Max) | 3.45(V) |
Operating Supply Voltage (Min) | 3.15(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | INDUSTRIALC |
Output Frequency | 1400(MHz) |
Package Type | QFN EP |
Packaging | Rail/Tube |
Pin Count | 36 |
Propagation Delay Time | 0.625(ns) |
Rad Hardened | No |
Spread Spectrum | NO |
Type | Clock Divider |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 52 |
Manufacturer: | Analog Devices Inc. |
Max Output Freq: | 1.4 GHz |
Maximum Input Frequency: | 1.4 GHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 3 Output |
Operating Supply Current: | 300 mA |
Output Type: | CMOS, LVDS, LVPECL |
Package / Case: | QFN-36 |
Packaging: | Tube |
Product Category: | Clock Drivers & Distribution |
Product Type: | Clock Drivers & Distribution |
Product: | Clock Dividers |
Series: | LTC6954 |
Subcategory: | Clock & Timer ICs |
Supply Voltage - Max: | 3.45 V |
Supply Voltage - Min: | 3.15 V |
Type: | Clock Dividers |
Absolute Propagation Delay Time (ns) | 0.625 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Level | CMOS|LVDS|LVPECL |
Lead Shape | No Lead |
Maximum Duty Cycle | 0.55 |
Maximum Input Frequency (MHz) | 1400 |
Maximum Operating Supply Voltage (V) | 3.45 |
Maximum Operating Temperature (°C) | 105 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 0.625@3.15V to 3.45V |
Minimum Operating Supply Voltage (V) | 3.15 |
Minimum Operating Temperature (°C) | -40 |
Number of Outputs per Chip | 3 |
Output Logic Level | CMOS|LVDS|LVPECL |
Part Status | Active |
PCB changed | 36 |
PPAP | No |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.31 |