ATSAMC21E18A-MUT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 950 руб.
от 2 шт. —
1 810 руб.
от 5 шт. —
1 700 руб.
от 10 шт. —
1 632.50 руб.
Добавить в корзину 1 шт.
на сумму 1 950 руб.
Описание
Электроэлемент
MCU, 32BIT, 48MHZ; Product Range:SAM 32 Family SAM C Series Microcontrollers; Architecture:ARM Cortex-M0+; No. of Bits:32bit; CPU Speed:48MHz; Program Memory Size:256KB; RAM Memory Size:32KB; No. of Pins:32Pins; MCU Case
Технические параметры
ADC Channels | 10/10 |
ADC Resolution - (bit) | 12/12 |
Automotive | No |
CAN | 1 |
Core Architecture | ARM |
DAC Channels | 1 |
DAC Resolution - (bit) | 10 |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | CAN/I2C/SPI/UART/USART |
Maximum Clock Rate - (MHz) | 48 |
Maximum CPU Frequency - (MHz) | 48 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.7 |
No. of Timers | 5 |
Number of ADCs | Dual |
Number of DACs | Single |
Number of I/Os | 26 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 32 |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 1 |
RAM Size | 32KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
UART | 1 |
USART | 1 |
USB | 0 |
Watchdog | 1 |
ADC Resolution: | 2x12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M0+ |
DAC Resolution: | 10 bit |
Data Bus Width: | 32 bit |
Data RAM Size: | 32 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
Interface Type: | I2C, LIN, PMBus, Serial, SPI, USART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 48 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 26 I/O |
Package / Case: | QFN-32 |
Processor Series: | SAM C21 |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | ATSAMC21 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Watchdog Timers: | Watchdog Timer |
Вес, г | 0.23 |
Техническая документация
Datasheet
pdf, 9857 КБ
Документация
pdf, 9560 КБ