LT8641EUDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 720 руб.
Добавить в корзину 1 шт.
на сумму 3 720 руб.
Описание
Электроэлемент
Switching Voltage Regulators 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5uA Quiescent Current
Технические параметры
Current - Output | 3.5A |
Frequency - Switching | 210kHz ~ 2MHz |
Function | Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 20-WFQFN, 18 Leads, Exposed Pad |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 91 |
Supplier Device Package | 20-QFN(3x4) |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 65V |
Voltage - Input (Min) | 3V |
Voltage - Output (Max) | 64.35V |
Voltage - Output (Min/Fixed) | 0.8V |
Brand: | Analog Devices |
Development Kit: | DC23732A |
Factory Pack Quantity: | 91 |
Input Voltage, Max: | 65 V |
Input Voltage, Min: | 3 V |
Input Voltage: | 3 V to 65 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 uA |
Output Current: | 3.5 A |
Output Voltage: | 810 mV to 64 V |
Package/Case: | QFN-18 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2.5 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 3 V |
Switching Frequency: | 200 kHz to 3 MHz |
Topology: | Buck |
Type: | Synchronous Step Down Silent Switcher |
Вес, г | 14 |