LT8620HMSE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 970 руб.
от 2 шт. —
2 780 руб.
Добавить в корзину 1 шт.
на сумму 2 970 руб.
Описание
Электроэлемент
Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A Automotive 16-Pin MSOP EP Tube
Технические параметры
Automotive | Yes |
Efficiency - (%) | 94 |
Maximum Input Voltage - (V) | 65 |
Maximum Output Current - (A) | 2 |
Military | No |
Minimum Input Voltage - (V) | 3.4 |
Number of Outputs | 1 |
Operating Temperature - (??C) | -40~150 |
Output Type | Adjustable |
Output Voltage - (V) | 0.97 to 64.75 |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Switching Frequency - (kHz) | 2150 |
Switching Regulator | Yes |
Brand: | Analog Devices |
Development Kit: | DC1992A |
Factory Pack Quantity: | 37 |
Input Voltage, Max: | 65 V |
Input Voltage, Min: | 3.4 V |
Input Voltage: | 2.9 V to 65 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 2.5 uA |
Output Current: | 2 A |
Output Voltage: | 970 mV to 64.75 V |
Package/Case: | MSOP-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 2.5 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 200 kHz to 2.2 MHz |
Topology: | Buck |
Type: | Synchronous Monolithic Step-Down Switching Regulator |
Техническая документация
Datasheet
pdf, 478 КБ
Datasheet LT8620HMSE#PBF
pdf, 584 КБ