LT6658AHMSE-2.5
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 290 руб.
Добавить в корзину 1 шт.
на сумму 4 290 руб.
Описание
Электроэлемент
V-Ref Precision 2.5V 150mA Automotive 16-Pin MSOP EP Tube
Технические параметры
Current - Output | 20mA |
Current - Supply | 3mA |
Manufacturer | Linear Technology |
Mounting Type | Surface Mount |
Noise - 0.1Hz to 10Hz | 1.5ppmp-p |
Noise - 10Hz to 10kHz | 2ppmrms |
Operating Temperature | -40В°C ~ 125В°C(TJ) |
Output Type | Fixed |
Package / Case | 16-TFSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Tube |
Part Status | Active |
Reference Type | Series, Dual |
Series | - |
Standard Package | 37 |
Supplier Device Package | 16-MSOP |
Temperature Coefficient | 10ppm/В°C |
Tolerance | В±0.05% |
Voltage - Input | 2.5 V ~ 6 V |
Voltage - Output (Min/Fixed) | 2.5V, 2.5V |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Initial Accuracy | 0.05% |
Lead Shape | Gull-wing |
Line Regulation | 4.5ppm/V |
Load Regulation | 3.25uV/mA |
Maximum Input Voltage (V) | 38 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current (mA) | 150 |
Maximum Temperature Coefficient | 10ppm/°C |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Voltage (V) | 2.5 |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | MSOP EP |
Supplier Temperature Grade | Automotive |
Topology | Series |