DSC1001DL5-040.0000
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 310 руб.
от 2 шт. —
1 190 руб.
от 5 шт. —
1 090 руб.
от 10 шт. —
1 040 руб.
Добавить в корзину 1 шт.
на сумму 1 310 руб.
Описание
Электроэлемент
Oscillator MEMS 40MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube
Технические параметры
Frequency Stability | '±10(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Temp Range | -40C to 105C |
Package / Case | CDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 40 |
Symmetry Max | 55(%) |
Type | CLOCK OSCILLATOR |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±10 |
Lead Shape | No Lead |
Load Capacitance (pF) | 15 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 105 |
Maximum Symmetry (%) | 55 |
Minimum Operating Supply Voltage (V) | 1.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Output Level | LVCMOS |
Part Status | Active |
PCB changed | 4 |
Pin Count | 4 |
PPAP | Unknown |
Standard Frequency (MHz) | 40 |
Standard Package Name | DFN |
Supplier Package | CDFN |
Supplier Temperature Grade | Extended Industrial |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |