KSZ8895MQXC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 160 руб.
от 2 шт. —
1 980 руб.
от 5 шт. —
1 860 руб.
от 6 шт. —
1 795 руб.
Добавить в корзину 1 шт.
на сумму 2 160 руб.
Описание
Электроэлемент
ENET CTRL, 100MBPS, 0 TO 70DEG C; Data Rate:100Mbps; Ethernet Type:IEEE 802.3u; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Controller IC Case Style:PQFP; No. of Pins:128Pins; IC Interface Type:MII; Operating T
Технические параметры
Automotive | Yes |
Fiber Support | Yes |
Integrated LED Drivers | No |
JTAG Support | No |
Maximum Operating Supply Voltage | 1.26VI3.465V |
Military | No |
Minimum Operating Supply Voltage | 3.135VI1.14V |
Operating Temperature - (??C) | 0~70 |
Packaging | Tray |
PHY/Transceiver Interface | MII/RMII |
Pin Count | 128 |
Power Supply Type | Single |
Standard Package Name | QFP |
Supplier Package | PQFP |
VLAN Support | Yes |
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | KSZ8895MQX-EVAL |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Interface Type: | 7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 5 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | PQFP-128 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ8895 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 86 mA, 107 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Вес, г | 2.72 |
Техническая документация
Datasheet
pdf, 1411 КБ
Datasheet KSZ8895MQXC
pdf, 1492 КБ