PIC16LF15313T-I/RF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
640 руб.
от 2 шт. —
530 руб.
от 5 шт. —
458 руб.
Добавить в корзину 1 шт.
на сумму 640 руб.
Описание
Электроэлемент
8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C
Технические параметры
ADC Channels | 5 |
ADC Resolution - (bit) | 10 |
Automotive | No |
CAN | 0 |
Core Architecture | PIC |
DAC Channels | 1 |
DAC Resolution - (bit) | 5 |
Data Bus Width - (bit) | 8 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/USART |
Maximum Clock Rate - (MHz) | 32 |
Maximum CPU Frequency - (MHz) | 32 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Operating Supply Voltage - (V) | 2.5 |
No. of Timers | 2 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 6 |
Operating Temperature - (??C) | -40~85 |
Pin Count | 8 |
Program Memory Size | 3.5KB |
Program Memory Type | Flash |
Programmability | Yes |
RAM Size | 256B |
SPI | 1 |
Supplier Package | UDFN EP |
UART | 0 |
USART | 1 |
USB | 0 |
Watchdog | 4 |
ADC Resolution (bit) | 10 |
Analog Comparators | 2 |
DAC Resolution (bit) | 5 |
Device Core | PIC |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | PIC16 |
Instruction Set Architecture | RISC |
Maximum Clock Rate (MHz) | 32 |
Maximum CPU Frequency (MHz) | 32 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 8 |
PPAP | No |
Real Time Clock | No |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3 |
ADC Resolution: | 10 bit |
Brand: | Microchip Technology |
Core: | PIC16 |
DAC Resolution: | 5 bit |
Data Bus Width: | 8 bit |
Data RAM Size: | 256 B |
Data RAM Type: | SRAM |
Development Kit: | DM164137, DM160228, DM164143 |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Interface Type: | EUSART, I2C, SPI |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 5 Channel |
Number of I/Os: | 6 I/O |
Package / Case: | UDFN-8 |
Packaging: | Reel, Cut Tape |
Processor Series: | PIC16LF |
Product Category: | 8-bit Microcontrollers-MCU |
Product Type: | 8-bit Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 3.5 kB |
Program Memory Type: | Flash |
Series: | PIC16(L)F153xx |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Tradename: | PIC |
Watchdog Timers: | Watchdog Timer, Windowed |