APS00B
2 270 руб.
от 2 шт. —
2 110 руб.
от 5 шт. —
2 000 руб.
Добавить в корзину 1 шт.
на сумму 2 270 руб.
Описание
Электроэлемент
Honeywell Magnetoresistive Position Sensor ICs: APS00B series, High resolution magnetic angular position sensor IC, Plastic, Surface mount, SOIC-8, Tape and reel (1,000 units on 178 mm [7 in] reel)
Технические параметры
Actuator Type | External Magnet, Not Included |
Category | Sensors, Transducers |
Family | Position Sensors-Angle, Linear Position Measuring |
For Measuring | Angle |
Mounting Type | Surface Mount |
Online Catalog | APS00B |
Operating Temperature | -40°C ~ 150°C |
Other Names | 480-4488-1 |
Output | Analog Voltage |
Output Signal | Clockwise Increase |
Rotation Angle - Electrical, Mechanical | 0° ~ 90°, Continuous |
Standard Package | 1 |
Technology | Magnetoresistive |
Termination Style | SMD(SMT)Tab |
Voltage - Supply | 5V |
Техническая документация
Документация
pdf, 699 КБ