AD5669RBCBZ-1
10 270 руб.
от 2 шт. —
9 920 руб.
Добавить в корзину 1 шт.
на сумму 10 270 руб.
Описание
Электроэлемент
AD5669 - D/A Converter, Serial Input Loading, 2.5us Settling Time, PBGA16
Технические параметры
Category | Integrated Circuits(ICs) |
Data Interface | I?C |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 16 |
Number of Converters | 8 |
Number of Outputs and Type | 8 Voltage |
Operating Temperature | * |
Other Names | AD5669RBCBZ-1-RL7DKR |
Package / Case | 16-UFBGA, WLCSP |
Packaging | Digi-Reel® |
Series | denseDAC |
Settling Time | 2.5µs |
Standard Package | 1 |
Supplier Device Package | 16-WLCSP(2.61x2.61) |
Voltage Supply Source | Single Supply |