ADA4177-4ARZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 470 руб.
от 2 шт. —
2 300 руб.
Добавить в корзину 1 шт.
на сумму 2 470 руб.
Описание
Электроэлемент
Op Amp Quad Precision Amplifier R-R O/P В±18V 14-Pin SOIC N Tube
Технические параметры
Automotive | No |
Maximum Input Bias Current - (uA) | 0.001@??5V |
Maximum Input Offset Current - (uA) | 0.00075@??5V |
Maximum Input Offset Voltage - (mV) | 0.06@??5V |
Military | No |
Operating Temperature - (??C) | -40~125 |
Packaging | Tube |
Pin Count | 14 |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Typical Gain Bandwidth Product - (MHz) | 3.5 |
Typical Slew Rate - (V/us) | 1.5@??5V |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Offset Voltage Drift (uV/°C) | 1 |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.001@±5V |
Maximum Input Offset Current (uA) | 0.00075@±5V |
Maximum Input Offset Voltage (mV) | 0.06@±5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Supply Current (mA) | 2.24@±5V |
Minimum CMRR (dB) | 122 |
Minimum CMRR Range (dB) | >=115 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 125 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Part Status | Active |
PCB changed | 14 |
Power Supply Type | Dual |
PPAP | No |
Supplier Temperature Grade | Industrial |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±9|±12|±15|±5|±3 |
Typical Gain Bandwidth Product (MHz) | 3.5 |
Typical High Level Output Voltage (V) | 14.95(Min) |
Typical Input Bias Current (uA) | 0.0004@±5V |
Typical Input Noise Voltage Density (nV/rtHz) | 10@±5V |
Typical Low Level Output Voltage (V) | -14.95(Max) |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.2@±5V |
Typical Output Current (mA) | 25@±5V |
Typical Output Resistance (Ohm) | 0.11 |
Typical Settling Time (ns) | 3500 |
Typical Slew Rate (V/us) | 1.5@±5V |
Typical Voltage Gain (dB) | 120 |
Вес, г | 0.5 |
Техническая документация
ADA4177-1_4177-2_4177-4
pdf, 1075 КБ
Datasheet
pdf, 1112 КБ