ADG5413FBRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 880 руб.
от 2 шт. —
3 690 руб.
Добавить в корзину 1 шт.
на сумму 3 880 руб.
Описание
Электроэлемент
Analog Switch ICs +/--55V Fault Protected, +/-20V, +/-15V, +12V,
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Current - Supply | 80µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
Online Catalog | Switch |
On-State Resistance | 12 Ohm |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 9 V ~ 40 V, ±9 V ~ 22 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices |
Configuration: | 4 x SPST |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-5 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 510 ns |
On Resistance - Max: | 11.2 Ohms |
On Time - Max: | 495 ns |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 1 mW |
Product Category: | Analog Switch ICs |
Product Type: | Analog Switch ICs |
Series: | ADG5413F |
Subcategory: | Switch ICs |
Supply Current - Max: | 1.2 mA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 44 V |
Supply Voltage - Min: | 8 V |
Switch Continuous Current: | 83 mA |
Automotive | No |
Chip Enable Signals | Yes |
Configuration | Quad SPST |
ECCN (US) | EAR99 |
Input Signal Type | Single |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±22 |
Maximum Frequency (25°C) @ Vcc (MHz) | 270(Typ)@±15V |
Maximum On Resistance (Ohm) | 24.5@10.8V |
Maximum On Resistance Range (Ohm) | 10 to 25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 44 |
Maximum Supply Current (mA) | 1.6@16.5V/-1@-16.5V |
Maximum Turn-Off Time (ns) | 515@±20V |
Maximum Turn-On Time (ns) | 500@±20V |
Minimum Dual Supply Voltage (V) | ±5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 8 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Number of Inputs per Chip | 4 |
Number of Outputs per Chip | 4 |
Output Signal Type | Single |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity | Non-Inverting |
Power Supply Type | Single|Dual |
PPAP | No |
Standard Package Name | SO |
Supplier Package | TSSOP |
Switch Architecture | SPST |
Type | Analog Switch |
Typical Dual Supply Voltage (V) | ±15|±20 |
Typical Single Supply Voltage (V) | 12|36 |
Typical Supply Current (mA) | 1.2@16.5V/-0.5@-16.5V |