HMC742ALP5E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 260 руб.
Добавить в корзину 1 шт.
на сумму 9 260 руб.
Описание
Электроэлемент
RF Amp Single MMIC Amp 4GHz 5.5V 32-Pin LFCSP EP T/R
Технические параметры
Automotive | No |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Supply Current - (mA) | 175@5V |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Pin Count | 32 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Noise Figure - (dB) | 4.5@4000MHz |
Typical Output Power Range - (dBm) | 20 to 30 |
Typical Power Gain - (dB) | 10@4000MHz |
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain: | 10 dB |
Input Return Loss: | 12 dB |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
NF - Noise Figure: | 4.5 dB |
Number of Channels: | 1 Channel |
OIP3 - Third Order Intercept: | 39 dBm |
Operating Frequency: | 70 MHz to 4 GHz |
Operating Supply Current: | 2.5 mA |
Operating Supply Voltage: | 5 V |
P1dB - Compression Point: | 22 dBm |
Package / Case: | QFN-32 |
Packaging: | Cut Tape |
Pd - Power Dissipation: | 860 mW |
Product Category: | RF Amplifier |
Product Type: | RF Amplifier |
Series: | HMC742A |
Subcategory: | Wireless & RF Integrated Circuits |
Technology: | GaAs |
Type: | Variable Gain Amplifiers |