MAX292ESA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 710 руб.
от 2 шт. —
3 490 руб.
от 3 шт. —
3 370 руб.
Добавить в корзину 1 шт.
на сумму 3 710 руб.
Описание
Электроэлемент
SWITCH CAP FILTER, LOWPASS, 25KHZ, NSOIC; IC Filter Type:Lowpass; Filter Order:8th; No. of Filters:1; Supply Voltage Min:4.75V; Supply Voltage Max:11V; Filter IC Case Style:NSOIC; No. of Pins:8Pins; Cutoff Frequency:25kHz; Program Clock Frequency Typ:35kHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Category | Integrated Circuits(ICs) |
Family | Interface-Filters-Active |
Filter Order | 8th |
Filter Type | Bessel, Low Pass Switched Capacitor |
Frequency - Cutoff or Center | 25kHz |
Mounting Type | Surface Mount |
Number of Filters | 1 |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Supply | 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V |
Brand: | Analog Devices/Maxim Integrated |
Cutoff Frequency: | 25 kHz |
Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Voltage: | 5 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX292 |
Product Category: | Active Filters |
Product Type: | Active Filters |
Subcategory: | Filters |
Supply Voltage - Max: | 11 V |
Supply Voltage - Min: | 4.75 V |
Вес, г | 0.19 |