MAX4071AUA+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 750 руб.
от 2 шт. —
1 620 руб.
Добавить в корзину 1 шт.
на сумму 1 750 руб.
Описание
Электроэлемент
CURRENT SENSE AMP, 100KHZ, UMAX-8; No. of Amplifiers:1 Amplifier; Input Bias Current:2.4µA; Amplifier Case Style:µMAX; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Bandwidth:100kHz; Supply Voltage Min:2.7V; Supply Voltage Max:24V; Input Offset Voltage:80µV; CMRR:120dB; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); No. of Amplifiers:1Amplifiers
Технические параметры
Brand | Maxim Integrated |
CMRR - Common Mode Rejection Ratio | 100 dB |
Description/Function | High-Side Current Sense Amplifiers |
Factory Pack Quantity | 50 |
GBP - Gain Bandwidth Product | 100 kHz |
Height | 0.75 mm |
Ib - Input Bias Current | 5 uA |
Length | 2.95 mm |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 Channel |
Operating Supply Current | 100 uA |
Output Voltage | 1.5 V |
Package / Case | UMAX-8 |
Packaging | Tube |
Part # Aliases | MAX4071 |
Pd - Power Dissipation | 362 mW |
Product | Current Sense Amplifiers |
Product Category | Current Sense Amplifiers |
RoHS | Details |
Series | MAX4071 |
Supply Voltage - Max | 24 V |
Supply Voltage - Min | 2.7 V |
Width | 2.95 mm |
Maximum Operating Supply Voltage | 24 V |
Maximum Supply Current | 250 μA |
Minimum CMRR | 100dB |
Minimum Operating Supply Voltage | 2.7 V |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Bidirectional |
Package Type | μMAX |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 2.7 → 24 V |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 2147 КБ