MAX4613CUE+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 2 шт. —
860 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Электроэлемент
Analog Switch ICs Quad, SPST Analog Switch
Технические параметры
Category | Integrated Circuits(ICs) |
Circuit | 4 x SPST-NC/NO |
Current - Supply | 1µA |
Family | Interface-Analog Switches, Multiplexers, Demultiplexers |
Function | Switch |
Mounting Type | Surface Mount |
On-State Resistance | 70 Ohm |
Operating Temperature | 0°C ~ 70°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Single/Dual (±) | 4.5 V ~ 40 V, ±4.5 V ~ 20 V |
Voltage Supply Source | Single, Dual Supply |
Brand: | Analog Devices/Maxim Integrated |
Configuration: | 4 x SPST |
Factory Pack Quantity: | 96 |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-20 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Off Time - Max: | 120 ns |
On Resistance - Max: | 70 Ohms |
On Time - Max: | 250 ns |
Package/Case: | TSSOP-16 |
Packaging: | Tube |
Part # Aliases: | MAX4613 |
Pd - Power Dissipation: | 457 mW |
Product Category: | Analogue Switch ICs |
Product Type: | Analog Switch ICs |
Subcategory: | Switch ICs |
Supply Current - Max: | 1 uA |
Supply Type: | Single Supply, Dual Supply |
Supply Voltage - Max: | 40 V |
Supply Voltage - Min: | 4.5 V |
Switch Continuous Current: | 30 mA |
Техническая документация
Datasheet
pdf, 249 КБ