MAX5077AUD+
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 120 руб.
от 2 шт. —
1 960 руб.
от 5 шт. —
1 850 руб.
от 10 шт. —
1 780 руб.
Добавить в корзину 1 шт.
на сумму 2 120 руб.
Описание
Электроэлемент
Push-Pull FET Driver with Integrated Oscillator and Programmable Clock Output
Технические параметры
Category | Integrated Circuits(ICs) |
Configuration | Low-Side |
Current - Peak | 3A |
Family | PMIC-MOSFET, Bridge Drivers-External Switch |
Input Type | Self Oscillating |
Mounting Type | Surface Mount |
Number of Configurations | 2 |
Number of Outputs | 2 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 14-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 96 |
Supplier Device Package | 14-TSSOP-EP |
Voltage - Supply | 4.5 V ~ 15 V |
Automotive | No |
Driver Configuration | Inverting|Non-Inverting |
Driver Type | Low Side |
ECCN (US) | EAR99 |
Lead Shape | Gull-wing |
Maximum Fall Time (ns) | 10(Typ) |
Maximum Operating Supply Voltage (V) | 15 |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 1667 |
Maximum Rise Time (ns) | 10(Typ) |
Maximum Supply Current (mA) | 1(Typ) |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Drivers | 2 |
Output Resistance (Ohm) | 1.8 |
Part Status | NRND |
PCB changed | 14 |
Peak Output Current (A) | 3(Typ) |
Pin Count | 14 |
PPAP | No |
Special Features | Synchronous |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Supplier Temperature Grade | Automotive |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 3(Min) |
Typical Input Low Threshold Voltage (V) | 1.5(Max) |
Вес, г | 0.1242 |
Техническая документация
Datasheet
pdf, 233 КБ
Datasheet MAX5077AUD+
pdf, 229 КБ