MAX9022ASA+

MAX9022ASA+
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 2 шт.410 руб.
от 5 шт.331 руб.
от 10 шт.302.40 руб.
Добавить в корзину 1 шт. на сумму 510 руб.
Номенклатурный номер: 8002977716
Бренд: Analog Devices

Описание

Электроэлемент
IC, COMPARATOR, MICROPOWER, DUAL; Comparator Type:Low Power; No. of Comparators:2 Comparators; Response Time:3µs; Supply Voltage Range:2.5V to 5.5V; Comparator Case Style:SOIC; No. of Pins:8Pins; IC Output Type:CMOS, TTL; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifier Case Style:SOIC; Base Number:9022; No. of Comparators:2; No.Comparators:2; Operating Temperature Range:-40°C to +125°C; Supply Current:2.8µA; Supply Voltage Max:5.5V; Supply Voltage Min:2.5V; Termination Type:Surface Mount Device

Технические параметры

Brand Maxim Integrated
Comparator Type General Purpose
Factory Pack Quantity 100
Ib - Input Bias Current 80 nA
Manufacturer Maxim Integrated
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 2 Channel
Operating Supply Current 5 uA
Package / Case SOIC-8
Packaging Tube
Part # Aliases MAX9022
Pd - Power Dissipation 471 mW
Product Analog Comparators
Product Category Analog Comparators
RoHS Details
Series MAX9022
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Unit Weight 0.019048 oz
Vos - Input Offset Voltage +/-8 mV
Brand: Analog Devices/Maxim Integrated
Comparator Type: General Purpose
Factory Pack Quantity: 100
Ib - Input Bias Current: 80 nA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5 uA
Output Current per Channel: 50 mA
Output Type: Push-Pull
Package/Case: SOIC-8
Packaging: Tube
Part # Aliases: MAX9022
Pd - Power Dissipation: 471 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 3 us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Vos - Input Offset Voltage: 8 mV

Техническая документация

Datasheet
pdf, 925 КБ