MPXV5004DP

Фото 1/5 MPXV5004DP
Изображения служат только для ознакомления,
см. техническую документацию
13 440 руб.
от 2 шт.12 830 руб.
Добавить в корзину 1 шт. на сумму 13 440 руб.
Номенклатурный номер: 8002977791
Бренд: NXP Semiconductor

Описание

Электроэлемент
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).

Технические параметры

Accuracy: 1.5%
Brand: NXP Semiconductors
Factory Pack Quantity: Factory Pack Quantity: 125
Manufacturer: NXP
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Operating Pressure: 0.57 psi
Operating Supply Current: 10 mA
Operating Supply Voltage: 5 V
Output Type: Analog
Output Voltage: 4.9 V
Package / Case: DIP-8
Packaging: Tray
Part # Aliases: 935325349117
Port Size: 3.3 mm
Port Type: Dual Radial Barbed
Pressure Type: Differential
Product Category: Board Mount Pressure Sensors
Product Type: Pressure Sensors
Series: MPXV5004
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Accuracy ±1.5%
Analogue Output 1 → 4.9 V
Electrical Connection PCB Mount
Housing Material Epoxy
Maximum Operating Temperature +85°C
Maximum Pressure Reading 3.92kPa
Media Measured Air, Fluid
Minimum Operating Temperature 0°C
Minimum Pressure Reading 0bar
Output Type Analogue
Pressure Reading Type Differential
Supply Voltage 4.75 → 5.25 V dc
Maximum Output Voltage 4.9 V
Minimum Output Voltage 1 V
Mounting Type PCB Mount
Sensor Type Differential Pressure Sensors

Техническая документация

Datasheet
pdf, 465 КБ
Datasheet MPXV5004GVP
pdf, 589 КБ
MPX10 Data Sheet
pdf, 154 КБ