74HCU04D
130 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
73 руб.
от 10 шт. —
54 руб.
от 100 шт. —
36.04 руб.
Добавить в корзину 2 шт.
на сумму 260 руб.
Описание
Электроэлемент
IC, 74HC CMOS, SMD, 74HCU04, SOIC14; Logic Family / Base Number:74HC04; Logic Type:Inverter; Output Current:5.2mA; No. of Inputs:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:14Pins; Logic IC Family:74HC; Logic IC Base Number:7404; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; IC Generic Number:74HCU04; Logic Function Number:7404; Logic IC Base Number:7404; Logic IC Function:Hex Inverter; No. of Gates:8; Operating Temperature Range:-40°C to +125°C; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Current - Output High, Low | 5.2mA, 5.2mA |
Current - Quiescent (Max) | 2µA |
Family | Logic-Gates and Inverters |
Logic Level - High | 1.7 V ~ 4.8 V |
Logic Level - Low | 0.3 V ~ 1.2 V |
Logic Type | Inverter |
Manufacturer | NXP-Semiconductors |
Max Propagation Delay @ V, Max CL | 12ns @ 6V, 50pF |
Mounting Type | Surface Mount |
Number of Circuits | 6 |
Number of Inputs | 6 |
Operating Temperature | -40°C ~ 125°C |
Package / Case | 14-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Series | 74HCU |
Standard Package | 57 |
Supplier Device Package | 14-SO |
Voltage - Supply | 2 V ~ 6 V |
Вес, г | 0.35 |
Техническая документация
Datasheet 74HCU04
pdf, 859 КБ