LT1173CN8
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 140 руб.
от 2 шт. —
1 980 руб.
от 5 шт. —
1 870 руб.
от 10 шт. —
1 797.50 руб.
Добавить в корзину 1 шт.
на сумму 2 140 руб.
Описание
Электроэлемент
Описание IC: PMIC; DC/DC converter; Uin: 2?30VDC; Uout: 50VDC; 400mA; DIP8 Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | регулятор напряжения |
Технические параметры
Current - Output | 1.5A(Switch) |
Frequency - Switching | 23kHz |
Function | Step-Up, Step-Down |
Manufacturer | Linear Technology |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 70В°C(TA) |
Output Configuration | Positive or Negative |
Output Type | Adjustable |
Package / Case | 8-DIP(0.300", 7.62mm) |
Packaging | Tube |
Part Status | Active |
Series | - |
Standard Package | 50 |
Supplier Device Package | 8-PDIP |
Synchronous Rectifier | No |
Topology | Buck, Boost |
Voltage - Input (Max) | 30V |
Voltage - Input (Min) | 2V |
Voltage - Output (Max) | 50V(Switch) |
Voltage - Output (Min/Fixed) | 1.245V |
Base Product Number | LT1173 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Software Download | http://ltspice.analog.com/software/LTspiceIV.dmght |
Video File | Introducing Power by Linear |
Input Voltage | 2V~30V |
Output Current (Max) | 1.5A |
Output Voltage | 12V |
Switch tube (built-in/external) | 内置 |
Switching Frequency | 23kHz |
Synchronous Rectification | NO |
Brand: | Analog Devices |
Factory Pack Quantity: | 50 |
Input Voltage, Max: | 12.6 V |
Input Voltage, Min: | 2 V |
Input Voltage: | 2 V to 30 V |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Operating Supply Current: | 135 uA |
Output Current: | 800 mA |
Output Voltage: | Adjustable |
Package/Case: | PDIP-8 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 110 uA |
Shutdown: | No Shutdown |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Min: | 2 V |
Switching Frequency: | 23 kHz |
Topology: | Boost, Buck |
Type: | DC/DC Converter |