LT1767EMS8-3.3

LT1767EMS8-3.3
Изображения служат только для ознакомления,
см. техническую документацию
2 680 руб.
от 2 шт.2 500 руб.
от 4 шт.2 390 руб.
Добавить в корзину 1 шт. на сумму 2 680 руб.
Номенклатурный номер: 8002978131
Бренд: Analog Devices

Описание

Электроэлемент
Conv DC-DC 3V to 25V Synchronous Step Down Single-Out 3.3V 1.5A 8-Pin MSOP Tube

Технические параметры

Automotive No
Maximum Input Voltage - (V) 25
Maximum Output Current - (A) 1.5
Military No
Minimum Input Voltage - (V) 3
Number of Outputs 1
Operating Temperature - (??C) -40~125
Output Type Fixed
Output Voltage - (V) 3.3
Packaging Tube
Pin Count 8
Standard Package Name MSOP
Supplier Package MSOP
Switching Frequency - (kHz) 1400
Switching Regulator Yes
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 50
Input Voltage, Max: 25 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 25 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1 mA
Output Current: 1.2 A
Output Voltage: 3.3 V
Package / Case: MSOP-8
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 6 uA
Series: LT1767
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3 V
Switching Frequency: 1.25 MHz
Topology: Buck
Type: Monolithic Buck

Техническая документация

Datasheet
pdf, 432 КБ
Документация
pdf, 251 КБ