LTC1735CGN
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 160 руб.
от 2 шт. —
2 960 руб.
от 5 шт. —
2 830 руб.
от 10 шт. —
2 683.86 руб.
Добавить в корзину 1 шт.
на сумму 3 160 руб.
Описание
Электроэлемент
Swithed-Mode Power Supply Controller, Current Mode Type, 16 Pin, Plastic, SSOP
Технические параметры
Automotive | Yes |
Maximum Input Voltage - (V) | 36 |
Maximum Switching Frequency - (kHz) | 335 |
Military | No |
Minimum Input Voltage - (V) | 4 |
Operating Temperature - (??C) | 0~85 |
Packaging | Tube |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SSOP N |
Base Product Number | LTC1735 -> |
Clock Sync | No |
Control Features | Enable, Power Good, Soft Start |
Duty Cycle (Max) | 99.4% |
ECCN | EAR99 |
Frequency - Switching | 300kHz |
Function | Step-Down |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | 0В°C ~ 85В°C (TA) |
Output Configuration | Positive |
Output Phases | 1 |
Output Type | Transistor Driver |
Package | Tube |
Package / Case | 16-SSOP (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SSOP |
Synchronous Rectifier | Yes |
Topology | Buck |
Video File | Introducing Power by Linear |
Voltage - Supply (Vcc/Vdd) | 4V ~ 30V |
Brand: | Analog Devices |
Development Kit: | DC222A, DC247A |
Factory Pack Quantity: | 100 |
Input Voltage, Max: | 36 V |
Input Voltage, Min: | 3.5 V |
Input Voltage: | 15 V |
Load Regulation: | -0.1% |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 450 uA |
Output Current: | 20 A |
Output Voltage: | 800 mV to 6 V |
Package/Case: | SSOP-16 |
Packaging: | Tube |
Product Category: | Switching Voltage Regulators |
Product Type: | Switching Voltage Regulators |
Quiescent Current: | 450 uA |
Shutdown: | Shutdown |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 300 kHz |
Topology: | Buck |
Type: | Synchronous Step-Down Switching Regulator |