LTC695CSW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 560 руб.
от 2 шт. —
4 350 руб.
от 5 шт. —
4 180 руб.
от 10 шт. —
3 974.13 руб.
Добавить в корзину 1 шт.
на сумму 4 560 руб.
Описание
Электроэлемент
Описание IC: Supervisor Integrated Circuit; Active logical level: low Характеристики Категория | Микросхема |
Тип | источника питания |
Вид | супервизор |
Технические параметры
Battery Backup Switching | Yes |
Chip Enable Signals | Yes |
Manual Reset | No |
Monitored Voltage 1 (Typ) | 4.65(V) |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 4.75(V) |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | SOIC W |
Packaging | Rail/Tube |
Pin Count | 16 |
Power Dissipation | 0.5(W) |
Power Fail Detection | Yes |
Rad Hardened | No |
Reset Active Time | 280 |
Reset Threshold Voltage (Max) | 4.75(V) |
Reset Threshold Voltage (Min) | 4.5(V) |
Supply Current | 1.5(mA) |
Watchdog Timer | Yes |
Base Product Number | LTC695 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Voltages Monitored | 1 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Output | Open Drain or Open Collector |
Package | Tube |
Package / Case | 16-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reset | Active High/Active Low |
Reset Timeout | 140ms Minimum |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Type | Simple Reset/Power-On Reset |
Video File | Introducing Power by Linear |
Voltage - Threshold | 4.65V |
Accuracy: | 2% |
Battery Backup Switching: | Backup |
Brand: | Analog Devices |
Chip Enable Signals: | Chip Enable |
Factory Pack Quantity: | 47 |
Manual Reset: | No Manual Reset |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Inputs Monitored: | 1 Input |
Operating Supply Current: | 600 uA |
Output Type: | CMOS |
Package/Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 500 mW |
Power Fail Detection: | Yes |
Product Category: | Supervisory Circuits |
Product Type: | Supervisory Circuits |
Reset Delay Time: | 200 ms |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.75 V |
Threshold Voltage: | 4.65 V |
Type: | Voltage Supervisory |
Watchdog Timers: | Watchdog |
Вес, г | 0.7471 |